- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M5651-SL005
Alpha Wire
M5651-SL005
Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: M5651SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M5651-SL005
-
Alias/AKA:M5651-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is M5651-SL005 RoHS compliant?
Yes, M5651-SL005 is RoHS compliant.
What is the lead time for M5651-SL005?
The standard lead time for M5651-SL005 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
26 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
3
$1,111.06
5
$705.85
8
$465.67
10 +
$456.35
Click for Quote
Log in
to unlock special pricing