- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M5365-SLATE-100
Alpha Wire
M5365-SLATE-100
Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: M5365SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M5365-SLATE-100
-
Alias/AKA:M5365-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is M5365-SLATE-100 RoHS compliant?
Yes, M5365-SLATE-100 is RoHS compliant.
What is the lead time for M5365-SLATE-100?
The standard lead time for M5365-SLATE-100 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
13
$1,127.81
25
$599.07
38
$402.43
50 +
$394.38
Click for Quote
Log in
to unlock special pricing