- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M5350-SLATE-1000
Alpha Wire
M5350-SLATE-1000
Slate - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: M5350SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M5350-SLATE-1000
-
Alias/AKA:M5350-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is M5350-SLATE-1000 RoHS compliant?
Yes, M5350-SLATE-1000 is RoHS compliant.
What is the lead time for M5350-SLATE-1000?
The standard lead time for M5350-SLATE-1000 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$6,809.31
3
$6,722.01
5 +
$6,705.20
Click for Quote
Log in
to unlock special pricing