- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M5344-SL005
Alpha Wire
M5344-SL005
Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: M5344SL005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | M5344-SL005 |
| Alias/AKA: | M5344-SLATE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is M5344-SL005 RoHS compliant?
Yes, M5344-SL005 is RoHS compliant.
What is the lead time for M5344-SL005?
The standard lead time for M5344-SL005 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 1/25/27
MOQ for out of Stock Qty:
2
11 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$474.91
2
$473.72
3
$388.69
4
$346.18
5 +
$339.26
Click for Quote
Log in
to unlock special pricing