- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M4758-SL005
Alpha Wire
M4758-SL005
Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: M4758SL005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | M4758-SL005 |
| Alias/AKA: | M4758-SLATE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is M4758-SL005 RoHS compliant?
Yes, M4758-SL005 is RoHS compliant.
What is the lead time for M4758-SL005?
The standard lead time for M4758-SL005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
3
$1,071.26
5
$680.57
8
$448.98
10 +
$440.01
Click for Quote
Log in
to unlock special pricing