- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M4154-BLUE-100
M4154-BLUE-100
Alpha Wire
Blue - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Blue - 30.48m (100ft)/Spool
Search Keywords: M4154BLUE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M4154-BLUE-100
-
Alias/AKA:M4154-BL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$417.31
25
$229.06
38
$155.45
50 +
$152.35
Click for Quote
Log in
to unlock special pricing