- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M39160-SLATE-1000
M39160-SLATE-1000
Alpha Wire
Slate - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: M39160SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M39160-SLATE-1000
-
Alias/AKA:M39160-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$5,457.47
3
$5,247.57
5 +
$5,234.46
Click for Quote
Log in
to unlock special pricing