- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M39029-SL005
Alpha Wire
M39029-SL005
Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: M39029SL005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | M39029-SL005 |
| Alias/AKA: | M39029-SLATE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is M39029-SL005 RoHS compliant?
Yes, M39029-SL005 is RoHS compliant.
What is the lead time for M39029-SL005?
The standard lead time for M39029-SL005 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
7 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$137.21
5
$126.97
10
$121.53
20
$116.54
50
$113.43
100 +
$111.94
Click for Quote
Log in
to unlock special pricing