- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M39028-SL005
Alpha Wire
M39028-SL005
Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: M39028SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M39028-SL005
-
Alias/AKA:M39028-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is M39028-SL005 RoHS compliant?
Yes, M39028-SL005 is RoHS compliant.
What is the lead time for M39028-SL005?
The standard lead time for M39028-SL005 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26
can ship
7 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$131.07
5
$121.29
10
$116.09
20
$111.32
50
$108.35
100 +
$106.93
Click for Quote
Log in
to unlock special pricing