- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M38906-SLATE-100
Alpha Wire
M38906-SLATE-100
Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: M38906SLATE100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | M38906-SLATE-100 |
| Alias/AKA: | M38906-SL005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is M38906-SLATE-100 RoHS compliant?
Yes, M38906-SLATE-100 is RoHS compliant.
What is the lead time for M38906-SLATE-100?
The standard lead time for M38906-SLATE-100 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
7 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$154.22
5
$149.93
10
$147.88
20
$147.51
50
$142.04
100 +
$138.40
Click for Quote
Log in
to unlock special pricing