- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M3878-NO-COLOR-1000
M3878-NO-COLOR-1000
Alpha Wire
No Color - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
No Color - 304.8m (1000ft)/Spool
Search Keywords: M3878NOCOLOR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M3878-NO-COLOR-1000
-
Alias/AKA:M3878-NC001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$8,448.58
3
$8,340.26
5 +
$8,319.41
Click for Quote
Log in
to unlock special pricing