- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- M3874-BK005
M3874-BK005
Alpha Wire
Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: M3874BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M3874-BK005
-
Alias/AKA:M3874-BLACK-100
-
Unit of Measure:Per Spool
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Spools
Can Ship immediately
MOQ for out of Stock Qty:
13 Spools
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1,546.92
5
$1,543.06
10
$1,539.20
13
$1,535.36
25
$815.55
38
$547.84
50 +
$536.89
Click for Quote
Log in
to unlock special pricing