- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M3858-BK001
M3858-BK001
Alpha Wire
Black - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Black - 304.8m (1000ft)/Spool
Search Keywords: M3858BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M3858-BK001
-
Alias/AKA:M3858-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
2
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$14,752.36
2
$14,715.48
3
$10,021.30
4
$7,674.20
5 +
$7,520.72
Click for Quote
Log in
to unlock special pricing