- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M3853-BK002
Alpha Wire
M3853-BK002
Black - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 152.4m (500ft)/Spool
Search Keywords: M3853BK002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M3853-BK002
-
Alias/AKA:M3853-BLACK-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Frequently Asked Questions
Is M3853-BK002 RoHS compliant?
Yes, M3853-BK002 is RoHS compliant.
What is the lead time for M3853-BK002?
The standard lead time for M3853-BK002 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2
$2,044.79
4
$1,991.69
6 +
$1,986.71
Click for Quote
Log in
to unlock special pricing