- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M3840-BK001
Alpha Wire
M3840-BK001
Black - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 304.8m (1000ft)/Spool
Search Keywords: M3840BK001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | M3840-BK001 |
| Alias/AKA: | M3840-BLACK-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
Frequently Asked Questions
Is M3840-BK001 RoHS compliant?
Yes, M3840-BK001 is RoHS compliant.
What is the lead time for M3840-BK001?
The standard lead time for M3840-BK001 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
2
13 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
2
$12,313.46
3
$8,385.51
4
$6,421.53
5 +
$6,293.10
Click for Quote
Log in
to unlock special pricing