- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M3832-BK001
M3832-BK001
Alpha Wire
Black - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Black - 304.8m (1000ft)/Spool
Search Keywords: M3832BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M3832-BK001
-
Alias/AKA:M3832-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Manufacturer Stock:
3
can ship
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$1,981.43
3
$1,928.60
5 +
$1,878.50
Click for Quote
Log in
to unlock special pricing