- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M3815-BLACK-100
Alpha Wire
M3815-BLACK-100
Black - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: M3815BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M3815-BLACK-100
-
Alias/AKA:M3815-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is M3815-BLACK-100 RoHS compliant?
Yes, M3815-BLACK-100 is RoHS compliant.
What is the lead time for M3815-BLACK-100?
The standard lead time for M3815-BLACK-100 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
3
$750.12
5
$476.55
8
$314.39
10 +
$308.10
Click for Quote
Log in
to unlock special pricing