- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M3810-BLACK-100
M3810-BLACK-100
Alpha Wire
Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: M3810BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M3810-BLACK-100
-
Alias/AKA:M3810-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$497.46
3
$496.22
5
$366.44
8
$271.97
10 +
$266.53
Click for Quote
Log in
to unlock special pricing