- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M3426-SLATE-500
Alpha Wire
M3426-SLATE-500
Slate - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 152.4m (500ft)/Spool
Search Keywords: M3426SLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M3426-SLATE-500
-
Alias/AKA:M3426-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is M3426-SLATE-500 RoHS compliant?
Yes, M3426-SLATE-500 is RoHS compliant.
What is the lead time for M3426-SLATE-500?
The standard lead time for M3426-SLATE-500 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
3
$3,869.36
5
$2,371.54
8
$1,513.42
10 +
$1,483.15
Click for Quote
Log in
to unlock special pricing