- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M33853-BK005
Alpha Wire
M33853-BK005
Black - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: M33853BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M33853-BK005
-
Alias/AKA:M33853-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is M33853-BK005 RoHS compliant?
Yes, M33853-BK005 is RoHS compliant.
What is the lead time for M33853-BK005?
The standard lead time for M33853-BK005 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
3
13 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$1,361.756
3
$1,237.960
5
$786.470
8
$518.850
10 +
$508.470
Click for Quote
Log in
to unlock special pricing