- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M33829-BLACK-100
Alpha Wire
M33829-BLACK-100
Black - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: M33829BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M33829-BLACK-100
-
Alias/AKA:M33829-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is M33829-BLACK-100 RoHS compliant?
Yes, M33829-BLACK-100 is RoHS compliant.
What is the lead time for M33829-BLACK-100?
The standard lead time for M33829-BLACK-100 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
3
$322.72
5
$238.32
8
$176.88
10 +
$173.34
Click for Quote
Log in
to unlock special pricing