- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- M3226-SL005
Alpha Wire
M3226-SL005
CABLES - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CABLES - 30.48m (100ft)/Spool
Search Keywords: M3226SL005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | M3226-SL005 |
| Alias/AKA: | M3226-SLATE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Number of Conductors: | 2 |
| Conductor Material: | Tinned Copper |
| Cable Length: | 30.48 m |
| Type: | Multi-Conductor Cable |
Frequently Asked Questions
Is M3226-SL005 RoHS compliant?
Yes, M3226-SL005 is RoHS compliant.
What is the lead time for M3226-SL005?
The standard lead time for M3226-SL005 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
7
can ship
MOQ for out of Stock Qty:
13
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$110.91
5
$110.63
10
$110.35
13
$110.08
25
$70.45
38
$55.04
50 +
$53.94
Click for Quote
Log in
to unlock special pricing