- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M244825-WH005
M244825-WH005
Alpha Wire
White - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White - 30.48m (100ft)/Spool
Search Keywords: M244825WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M244825-WH005
-
Alias/AKA:M244825-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$242.539
13
$220.490
25
$121.400
38
$84.310
50 +
$82.620
Click for Quote
Log in
to unlock special pricing