- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M13304-SLATE-100
M13304-SLATE-100
Alpha Wire
Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: M13304SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M13304-SLATE-100
-
Alias/AKA:M13304-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$63.71
5
$57.52
10
$55.54
25
$51.40
50
$49.36
100
$46.86
250 +
$46.63
Click for Quote
Log in
to unlock special pricing