- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M13302-SL005
M13302-SL005
Alpha Wire
Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: M13302SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M13302-SL005
-
Alias/AKA:M13302-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Manufacturer Stock:
41
can ship
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$32.75
5
$30.86
10
$30.39
25
$29.96
50
$29.15
100
$28.78
250 +
$28.60
Click for Quote
Log in
to unlock special pricing