- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M13195-SL005
M13195-SL005
Alpha Wire
Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: M13195SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M13195-SL005
-
Alias/AKA:M13195-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
8
can ship
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$435.63
5
$434.55
10
$433.46
13
$432.38
25
$237.33
38
$161.07
50 +
$157.84
Click for Quote
Log in
to unlock special pricing