Available Replacements
Alternative Packaging
M13192-SL001 M13192-SL001 Alpha Wire
M13192-SL001

Alpha Wire

In Stock: 0

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

M13192-SL005

Slate - 30.48m (100ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Slate - 30.48m (100ft)/Spool
Search Keywords: M13192SL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: M13192-SL005
Alias/AKA: M13192-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M13192-SL005 RoHS compliant?
Yes, M13192-SL005 is RoHS compliant.
What is the lead time for M13192-SL005?
The standard lead time for M13192-SL005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
41 can ship
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$99.26
5
$91.85
10
$89.19
20
$84.30
50
$82.05
100 +
$80.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!