Available Replacements
Alternative Packaging
M13146-SL005 M13146-SL005 Alpha Wire
M13146-SL005

Alpha Wire

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

M13146-SL001

Slate - 304.8m (1000ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Slate - 304.8m (1000ft)/Spool
Search Keywords: M13146SL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: M13146-SL001
Alias/AKA: M13146-SLATE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M13146-SL001 RoHS compliant?
Yes, M13146-SL001 is RoHS compliant.
What is the lead time for M13146-SL001?
The standard lead time for M13146-SL001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3 can ship
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2,838.89
3
$2,691.42
5 +
$2,656.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!