- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M13117-SLATE-1000
M13117-SLATE-1000
Alpha Wire
Slate - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: M13117SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M13117-SLATE-1000
-
Alias/AKA:M13117-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$7,474.57
3
$7,378.75
5 +
$7,360.30
Click for Quote
Log in
to unlock special pricing