- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M13117-SL005
M13117-SL005
Alpha Wire
Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: M13117SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M13117-SL005
-
Alias/AKA:M13117-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$2,272.083
3
$2,065.530
5
$1,308.170
8
$843.420
10 +
$826.560
Click for Quote
Log in
to unlock special pricing
Alternative Packaging