- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M13115-SL005
M13115-SL005
Alpha Wire
Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: M13115SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M13115-SL005
-
Alias/AKA:M13115-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$1,535.04
3
$1,494.10
5 +
$1,455.30
Click for Quote
Log in
to unlock special pricing