- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M13111-SLATE-500
M13111-SLATE-500
Alpha Wire
Slate - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 152.4m (500ft)/Spool
Search Keywords: M13111SLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M13111-SLATE-500
-
Alias/AKA:M13111-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
2
$2,857.87
4
$2,783.65
6 +
$2,747.96
Click for Quote
Log in
to unlock special pricing