- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M13109-SLATE-500
M13109-SLATE-500
Alpha Wire
Slate - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 152.4m (500ft)/Spool
Search Keywords: M13109SLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M13109-SLATE-500
-
Alias/AKA:M13109-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$2,473.91
3
$2,345.40
5 +
$2,339.54
Click for Quote
Log in
to unlock special pricing