- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M13109-SL001
M13109-SL001
Alpha Wire
Slate - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: M13109SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M13109-SL001
-
Alias/AKA:M13109-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$4,034.99
3
$3,930.19
5 +
$3,879.80
Click for Quote
Log in
to unlock special pricing
Alternative Packaging