- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M13106-SLATE-1000
M13106-SLATE-1000
Alpha Wire
Slate - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: M13106SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M13106-SLATE-1000
-
Alias/AKA:M13106-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$1,733.12
3
$1,686.91
5 +
$1,643.09
Click for Quote
Log in
to unlock special pricing