- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M13106-SL005
M13106-SL005
Alpha Wire
Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: M13106SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M13106-SL005
-
Alias/AKA:M13106-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
57
can ship
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$230.75
5
$224.34
10
$220.97
20
$215.37
50
$212.13
100 +
$207.08
Click for Quote
Log in
to unlock special pricing