- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- M13039-SLATE-500
M13039-SLATE-500
Alpha Wire
Twisted Pair Cable 18 Conductors 22AWG 152.4m Tinned Copper 300VAC - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable 18 Conductors 22AWG 152.4m Tinned Copper 300VAC - 152.4m (500ft)/Spool
Search Keywords: M13039SLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M13039-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:18
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/25/26