- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M1254-WHITE-500
M1254-WHITE-500
Alpha Wire
White - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White - 152.4m (500ft)/Spool
Search Keywords: M1254WHITE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M1254-WHITE-500
-
Alias/AKA:M1254-WH002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2
$5,704.95
4
$5,631.81
6 +
$5,617.73
Click for Quote
Log in
to unlock special pricing