- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M1253-WHITE-100
M1253-WHITE-100
Alpha Wire
White - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White - 30.48m (100ft)/Spool
Search Keywords: M1253WHITE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M1253-WHITE-100
-
Alias/AKA:M1253-WH005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3
$2,076.02
5
$1,314.81
8
$847.71
10 +
$830.75
Click for Quote
Log in
to unlock special pricing