- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M1253-WH001
M1253-WH001
Alpha Wire
White - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White - 304.8m (1000ft)/Spool
Search Keywords: M1253WH001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M1253-WH001
-
Alias/AKA:M1253-WHITE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$7,733.23
3
$7,634.08
5 +
$7,615.00
Click for Quote
Log in
to unlock special pricing
Alternative Packaging