- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M1232-WH002
Alpha Wire
M1232-WH002
White - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
White - 152.4m (500ft)/Spool
Search Keywords: M1232WH002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M1232-WH002
-
Alias/AKA:M1232-WHITE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Frequently Asked Questions
Is M1232-WH002 RoHS compliant?
Yes, M1232-WH002 is RoHS compliant.
What is the lead time for M1232-WH002?
The standard lead time for M1232-WH002 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
18 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
2
$2,475.95
4
$2,411.65
6 +
$2,380.73
Click for Quote
Log in
to unlock special pricing