- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M1222-WH001
Alpha Wire
M1222-WH001
White - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
White - 304.8m (1000ft)/Spool
Search Keywords: M1222WH001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M1222-WH001
-
Alias/AKA:M1222-WHITE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is M1222-WH001 RoHS compliant?
Yes, M1222-WH001 is RoHS compliant.
What is the lead time for M1222-WH001?
The standard lead time for M1222-WH001 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$4,023.82
3
$3,919.32
5 +
$3,869.07
Click for Quote
Log in
to unlock special pricing