- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M1202-WHITE-500
Alpha Wire
M1202-WHITE-500
White - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
White - 152.4m (500ft)/Spool
Search Keywords: M1202WHITE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:M1202-WHITE-500
-
Alias/AKA:M1202-WH002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Frequently Asked Questions
Is M1202-WHITE-500 RoHS compliant?
Yes, M1202-WHITE-500 is RoHS compliant.
What is the lead time for M1202-WHITE-500?
The standard lead time for M1202-WHITE-500 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
18 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
2
$1,982.90
4
$1,931.40
6 +
$1,926.57
Click for Quote
Log in
to unlock special pricing