- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M1144-SLATE-500
Alpha Wire
M1144-SLATE-500
Slate - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 152.4m (500ft)/Spool
Search Keywords: M1144SLATE500
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | M1144-SLATE-500 |
| Alias/AKA: | M1144-SL002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2 |
Frequently Asked Questions
Is M1144-SLATE-500 RoHS compliant?
Yes, M1144-SLATE-500 is RoHS compliant.
What is the lead time for M1144-SLATE-500?
The standard lead time for M1144-SLATE-500 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
2
$1,543.17
4
$1,502.02
6 +
$1,463.01
Click for Quote
Log in
to unlock special pricing