- Home ›
- All Products›
- LC136-WH088
Description
+
LC136 WHITE 500 YDS
Search Keywords: LC136WH088
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | LC136-WH088 |
| Alias/AKA: | LC136-WHITE-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544499000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | LC-136 |
| Color: | White |
| Style: | Self Locking |
| Operating Temperature: | -55°C to 121 °C |
| Body Material: | Nylon |
Frequently Asked Questions
Is LC136-WH088 RoHS compliant?
Yes, LC136-WH088 is RoHS compliant.
What is the lead time for LC136-WH088?
The standard lead time for LC136-WH088 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
3
can ship 11/12/26
4 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$144.58
5
$142.22
10
$120.30
20
$116.54
50
$107.40
100 +
$103.29
Click for Quote
Log in
to unlock special pricing