- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- LC134-BLACK-1
LC134-BLACK-1
Alpha Wire
Res Thick Film 0805 665 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 665 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: LC134BLACK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:LC134-BLACK-1
-
Alias/AKA:LC134-BK088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
On Order:
50
can ship 6/25/26
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$118.79
5
$111.34
10
$108.14
20
$104.93
50
$100.69
100 +
$97.49
Click for Quote
Log in
to unlock special pricing