- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- GRP-200-1/8-NA003
GRP-200-1/8-NA003
Alpha Wire
Natural - 76.2m (250ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Natural - 76.2m (250ft)/Spool
Search Keywords: GRP20018NA003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:GRP-200-1/8-NA003
-
Alias/AKA:G2001/8-NA003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
4 Weeks
can ship
6/8/26