- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- GRP-160-1/2-BK003
GRP-160-1/2-BK003
Alpha Wire
GRP-160-1/2-BK003 is a heavy-duty, expandable braided sleeving made from Nylon 6-6 polyamide for protecting and routing wires ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GRP-160-1/2-BK003 is a heavy-duty, expandable braided sleeving made from Nylon 6-6 polyamide for protecting and routing wires and cables.
Search Keywords: GRP16012BK003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:GRP-160-1/2-BK003
-
Alias/AKA:G1601/2-BK003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Expandable Sleeving
-
Color:Black
-
Body Material:Nylon 6/6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$853.29
3
$841.61
5 +
$819.17
Click for Quote
Log in
to unlock special pricing