help desk software
Image is representational - see mfr. specs

GRP1203/4-BLACK-500

Alpha Wire

Black - 152.4m (500ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Black - 152.4m (500ft)/Spool
Search Keywords: GRP12034BLACK500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    GRP1203/4-BLACK-500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Expandable Braided Sleeve
  • Color:
    Black
  • Operating Temperature:
    -75 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 6/1/26
Possible Replacement
The G1203/4-BK002 is an expandable sleeving made from flame-retardant braided polyester for protecting and organizing wires and cables.
In Stock:
2
Minimum Order:
1