- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- GRP-120-1/2-BK005
GRP-120-1/2-BK005
Alpha Wire
Heat Shrink Expandable Sleeving Polyester - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Expandable Sleeving Polyester - 30.48m (100ft)/Spool
Search Keywords: GRP12012BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:GRP-120-1/2-BK005
-
Alias/AKA:G1201/2-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$336.71
3
$333.42
5
$321.78
10
$283.47
20 +
$277.91
Click for Quote
Log in
to unlock special pricing